Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MC74HCT4094ADTG | |
|---|---|
DigiKey Part Number | MC74HCT4094ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT4094ADTG |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT4094ADTG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT4094ADG | onsemi | 1.806 | MC74HCT4094ADG-ND | kr.4.06000 | Parametric Equivalent |
| MC74HCT4094ADR2G | onsemi | 2.187 | 488-MC74HCT4094ADR2GCT-ND | kr.3.11000 | Parametric Equivalent |
| CD74HCT4094M | Rochester Electronics, LLC | 932 | 2156-CD74HCT4094M-ND | kr.6.78379 | Parametric Equivalent |
| CD74HCT4094M96 | Texas Instruments | 95.602 | 296-42047-1-ND | kr.3.87000 | Parametric Equivalent |




