
MC74HCT273ADWR2G | |
|---|---|
DigiKey Part Number | MC74HCT273ADWR2GOSTR-ND - Tape & Reel (TR) MC74HCT273ADWR2GOSCT-ND - Cut Tape (CT) MC74HCT273ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT273ADWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT273ADWR2G Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 30 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91600 | kr.29.16 |
| 25 | kr.2.61480 | kr.65.37 |
| 100 | kr.2.28490 | kr.228.49 |
| 250 | kr.2.12696 | kr.531.74 |
| 500 | kr.2.03184 | kr.1,015.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95354 | kr.1,953.54 |
| 2.000 | kr.1.88910 | kr.3,778.20 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


