MC74HC74ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 52.105
Unit Price: kr.2.38000
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: kr.2.83000
Datasheet

Similar


onsemi
In Stock: 2.748
Unit Price: kr.2.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.590
Unit Price: kr.1.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 424
Unit Price: kr.1.86000
Datasheet

Similar


Texas Instruments
In Stock: 6.346
Unit Price: kr.2.51000
Datasheet

Similar


Texas Instruments
In Stock: 3.861
Unit Price: kr.14.79000
Datasheet

Similar


Texas Instruments
In Stock: 390
Unit Price: kr.5.98000
Datasheet

Similar


Texas Instruments
In Stock: 26.670
Unit Price: kr.6.37000
Datasheet

Similar


Texas Instruments
In Stock: 16.027
Unit Price: kr.2.57000
Datasheet

Similar


Texas Instruments
In Stock: 2.458
Unit Price: kr.6.37000
Datasheet

Similar


Texas Instruments
In Stock: 1.965
Unit Price: kr.3.15000
Datasheet

Similar


Texas Instruments
In Stock: 2.416
Unit Price: kr.4.12000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC74ADTR2

DigiKey Part Number
MC74HC74ADTR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC74ADTR2
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC74ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes