MC74HC595AMNTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 32.992
Unit Price: kr.1.84000
Datasheet
Image for MC74HC595AMNTWG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC595AMNTWG

DigiKey Part Number
488-MC74HC595AMNTWG-ND
Manufacturer
Manufacturer Product Number
MC74HC595AMNTWG
Description
IC SR TRI-STATE 8BIT 16-QFN
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5)
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
16-QFN (2.5x3.5)
Number of Elements
1
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC595BQ,115Nexperia USA Inc.32.9921727-3327-1-NDkr.1.84000Similar
Obsolete
Marketplace Stock: 984 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

984In Stock
Ships from Flip Electronics