
MC74HC573ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC573ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC573ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC573ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADTR2G-Q |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.75567 | kr.4,389.18 |
| 5.000 | kr.1.70830 | kr.8,541.50 |
| 7.500 | kr.1.68459 | kr.12,634.43 |
| 12.500 | kr.1.65831 | kr.20,728.88 |
| 17.500 | kr.1.64294 | kr.28,751.45 |
| 25.000 | kr.1.62818 | kr.40,704.50 |
| Unit Price without VAT: | kr.1.75567 |
|---|---|
| Unit Price with VAT: | kr.2.19459 |

