MC74HC541ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.462
Unit Price: kr.7.05000
Datasheet

Similar


Texas Instruments
In Stock: 2.978
Unit Price: kr.10.13000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.692
Unit Price: kr.3.14000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
20-DIP

MC74HC541ANG

DigiKey Part Number
MC74HC541ANGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC541ANG
Description
IC BUFF 2V/6V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC541ETexas Instruments2.462296-12813-5-NDkr.7.05000Direct
SN74HC541NTexas Instruments2.978296-1594-5-NDkr.10.13000Similar
TC74HC541APFToshiba Semiconductor and Storage2.692TC74HC541APF-NDkr.3.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes