MC74HC541ADTR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 27
Unit Price: kr.0.56000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.390
Unit Price: kr.0.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 345
Unit Price: kr.1.23000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 842
Unit Price: kr.0.77066
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.556
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: kr.0.28158
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC541ADTR2G-Q

DigiKey Part Number
488-MC74HC541ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC541ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC541ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC541ADTR2G-Q
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC541ADTGonsemi27MC74HC541ADTGOS-NDkr.0.56000Parametric Equivalent
MC74HC541ADTR2Gonsemi2.390MC74HC541ADTR2GOSCT-NDkr.0.46000Parametric Equivalent
NLV74HC541ADTR2Gonsemi345488-NLV74HC541ADTR2GCT-NDkr.1.23000Parametric Equivalent
CD74HC541PWRochester Electronics, LLC8422156-CD74HC541PW-NDkr.0.77066Parametric Equivalent
CD74HC541PWRTexas Instruments4.556296-41228-1-NDkr.0.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.92929kr.4,823.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.92929
Unit Price with VAT:kr.2.41161