2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
16 SOIC Pin View

MC74HC4852ADR2G

DigiKey Part Number
MC74HC4852ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4852ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4852ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4852ADR2G
Description
IC SWITCH SP4T X 2 400OHM 16SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4852ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.924
Factory Stock: 62.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.80100kr.18.01
25kr.1.60280kr.40.07
100kr.1.38590kr.138.59
250kr.1.28296kr.320.74
500kr.1.22096kr.610.48
1.000kr.1.16979kr.1,169.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.11579kr.2,789.48
5.000kr.1.08327kr.5,416.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000