MC74HC4851ADTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.88000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 10
Unit Price: kr.1.07000
Datasheet

Direct


Texas Instruments
In Stock: 8.693
Unit Price: kr.1.60000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.33571
Datasheet

Similar


STMicroelectronics
In Stock: 2.400
Unit Price: kr.1.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 180
Unit Price: kr.8.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.103
Unit Price: kr.8.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 237
Unit Price: kr.9.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.861
Unit Price: kr.9.29000
Datasheet

Similar


Texas Instruments
In Stock: 1.963
Unit Price: kr.0.85000
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: kr.1.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.63000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4851ADTR2G

DigiKey Part Number
MC74HC4851ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC4851ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC4851ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4851ADTR2G
Description
IC MUX 8:1 400OHM 16TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4851ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.57400kr.15.74
25kr.1.39760kr.34.94
100kr.1.20640kr.120.64
250kr.1.11488kr.278.72
500kr.1.05958kr.529.79
1.000kr.1.01408kr.1,014.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.96607kr.2,415.18
5.000kr.0.93714kr.4,685.70
7.500kr.0.92264kr.6,919.80
12.500kr.0.90659kr.11,332.38
17.500kr.0.89721kr.15,701.17
25.000kr.0.88818kr.22,204.50
62.500kr.0.86875kr.54,296.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000