Direct
Direct
Similar
Similar
Similar
Similar



MC74HC4046ADG | |
|---|---|
DigiKey Part Number | MC74HC4046ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4046ADG |
Description | IC PHASE LOCK LOOP 16SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 13MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4046ADG Models |
Category | Number of Circuits 1 |
Manufacturer onsemi | Ratio - Input:Output 1:4 |
Series | Frequency - Max 13MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input CMOS | Supplier Device Package 16-SOIC |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4046AM | Texas Instruments | 0 | 296-9209-5-ND | kr.7.99000 | Direct |
| CD74HC4046AMT | Texas Instruments | 736 | 296-32068-1-ND | kr.7.99000 | Direct |
| 74HC4046AD,653 | Nexperia USA Inc. | 0 | 1727-6330-1-ND | kr.3.36000 | Similar |
| CD74HC4046AM96 | Texas Instruments | 4.906 | 296-14528-1-ND | kr.5.64000 | Similar |
| CD74HC4046ANSR | Texas Instruments | 2.763 | 296-29115-1-ND | kr.6.97000 | Similar |




