
RURD3020 | |
|---|---|
DigiKey Part Number | 2156-RURD3020-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURD3020 |
Description | DIODE ARRAY AVAL 200V 30A TO218 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-218-3 Isolated Tab, TO-218AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 Isolated Tab, TO-218AC | |
Supplier Device Package | TO-218 Isolated |
| Bulk: | 253 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.21.54056 | kr.1,938.65 |
| Unit Price without VAT: | kr.21.54056 |
|---|---|
| Unit Price with VAT: | kr.26.92570 |

