


MC74HC390ADR2G | |
|---|---|
DigiKey Part Number | MC74HC390ADR2GOSTR-ND - Tape & Reel (TR) MC74HC390ADR2GOSCT-ND - Cut Tape (CT) MC74HC390ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC390ADR2G |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC390ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | - | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.11800 | kr.21.18 |
| 25 | kr.1.88920 | kr.47.23 |
| 100 | kr.1.64080 | kr.164.08 |
| 250 | kr.1.52160 | kr.380.40 |
| 500 | kr.1.44996 | kr.724.98 |
| 1.000 | kr.1.40000 | kr.1,400.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.10952 | kr.2,773.80 |
| 5.000 | kr.1.07714 | kr.5,385.70 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


