Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
16 SOIC Pin View

MC74HC390ADR2G

DigiKey Part Number
MC74HC390ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC390ADR2GOSCT-ND - Cut Tape (CT)
MC74HC390ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC390ADR2G
Description
IC DECADE COUNTR DL 4BIT 16SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC390ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
50 MHz
Manufacturer
onsemi
Trigger Type
Negative Edge
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Counter, Decade
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.11800kr.21.18
25kr.1.88920kr.47.23
100kr.1.64080kr.164.08
250kr.1.52160kr.380.40
500kr.1.44996kr.724.98
1.000kr.1.40000kr.1,400.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.10952kr.2,773.80
5.000kr.1.07714kr.5,385.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000