


MC74HC390ADG | |
|---|---|
DigiKey Part Number | MC74HC390ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC390ADG |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC390ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | - | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.17500 | kr.21.75 |
| 48 | kr.1.80813 | kr.86.79 |
| 144 | kr.1.63299 | kr.235.15 |
| 288 | kr.1.54715 | kr.445.58 |
| 528 | kr.1.48485 | kr.784.00 |
| 1.008 | kr.1.42895 | kr.1,440.38 |
| 2.544 | kr.1.36474 | kr.3,471.90 |
| 5.040 | kr.1.32696 | kr.6,687.88 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

