16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC365ADTR2G-Q

DigiKey Part Number
488-MC74HC365ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC365ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC365ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC365ADTR2G-Q
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.83000kr.18.30
25kr.1.62800kr.40.70
100kr.1.40990kr.140.99
250kr.1.30536kr.326.34
500kr.1.24224kr.621.12
1.000kr.1.19027kr.1,190.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.13538kr.2,838.45
5.000kr.1.10234kr.5,511.70
7.500kr.1.08577kr.8,143.27
12.500kr.1.06743kr.13,342.88
17.500kr.1.05670kr.18,492.25
25.000kr.1.04639kr.26,159.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500