
MC74HC273ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC273ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC273ADTR2GOSCT-ND - Cut Tape (CT) MC74HC273ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC273ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC273ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.49800 | kr.24.98 |
| 25 | kr.2.23440 | kr.55.86 |
| 100 | kr.1.94510 | kr.194.51 |
| 250 | kr.1.80768 | kr.451.92 |
| 500 | kr.1.72486 | kr.862.43 |
| 1.000 | kr.1.67928 | kr.1,679.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.58442 | kr.3,961.05 |
| 5.000 | kr.1.54098 | kr.7,704.90 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

