MC74HC245AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.3.28000
Datasheet

Similar


onsemi
In Stock: 3.529
Unit Price: kr.5.21000
Datasheet

Direct


Texas Instruments
In Stock: 4.686
Unit Price: kr.4.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.487
Unit Price: kr.2.83000
Datasheet

Similar


Texas Instruments
In Stock: 4.657
Unit Price: kr.8.04000
Datasheet

Similar


Texas Instruments
In Stock: 4.714
Unit Price: kr.5.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.5.47000
Datasheet

Similar


Texas Instruments
In Stock: 16.444
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 939
Unit Price: kr.7.46000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC245AFG

DigiKey Part Number
MC74HC245AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC245AFG
Description
IC TXRX NON-INVERT 6V SOEIAJ-20
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.225 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.225In Stock
Ships from Rochester Electronics, LLC