Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC240ADW | |
|---|---|
DigiKey Part Number | MC74HC240ADW-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC240ADW |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC240ADW Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADWG | onsemi | 38 | MC74HC240ADWGOS-ND | kr.2.88974 | Direct |
| MM74HC240WM | onsemi | 117 | MM74HC240WMFS-ND | kr.5.20000 | Similar |
| MM74HC240WMX | onsemi | 1.205 | MM74HC240WMXCT-ND | kr.4.95000 | Similar |
| 74HC240D,653 | Nexperia USA Inc. | 0 | 1727-5949-1-ND | kr.3.04000 | Similar |
| CD74HC240M96 | Texas Instruments | 6.265 | 296-31576-1-ND | kr.5.33000 | Similar |






