MC74HC240ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.374
Unit Price: kr.3.80000
Datasheet

Similar


onsemi
In Stock: 1.578
Unit Price: kr.3.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Similar


Texas Instruments
In Stock: 727
Unit Price: kr.3.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.040
Unit Price: kr.5.07201
Datasheet

Similar


Texas Instruments
In Stock: 7.987
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 4.245
Unit Price: kr.7.04000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC240ADTR2

DigiKey Part Number
MC74HC240ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC240ADTR2
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC240ADTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC240ADTR2Gonsemi2.374MC74HC240ADTR2GOSCT-NDkr.3.80000Direct
MM74HC240MTCXonsemi1.578MM74HC240MTCXCT-NDkr.3.87000Similar
74HC240PW,118Nexperia USA Inc.01727-6587-1-NDkr.2.54000Similar
SN74HC240DBRTexas Instruments727296-49895-1-NDkr.3.49000Similar
SN74HC240PWRochester Electronics, LLC7.0402156-SN74HC240PW-NDkr.5.07201Similar
Obsolete
This product is no longer manufactured. View Substitutes