MC74HC238ADTR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 16.692
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.063
Unit Price: kr.2.63000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.820
Unit Price: kr.3.40000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.510
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.846
Unit Price: kr.4.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.558
Unit Price: kr.3.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.029
Unit Price: kr.7.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 35.471
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 418
Unit Price: kr.6.67000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.979
Unit Price: kr.1.28200
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.000
Unit Price: kr.1.28200
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC238ADTR2G-Q

DigiKey Part Number
488-MC74HC238ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC238ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC238ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC238ADTR2G-Q
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC138ADTR2Gonsemi16.692MC74HC138ADTR2GOSCT-NDkr.2.12000Parametric Equivalent
MC74HC138ADTR2G-Qonsemi2.063488-MC74HC138ADTR2G-QCT-NDkr.2.63000Parametric Equivalent
MC74HC238ADTGonsemi3.820MC74HC238ADTG-NDkr.3.40000Parametric Equivalent
MC74HC238ADTR2Gonsemi1.510MC74HC238ADTR2GOSCT-NDkr.2.12000Parametric Equivalent
CD74HC137PWRTexas Instruments5.846296-CD74HC137PWRCT-NDkr.4.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.26551kr.3,163.77
Manufacturers Standard Package
Unit Price without VAT:kr.1.26551
Unit Price with VAT:kr.1.58189