


MC74HC238ADR2G | |
|---|---|
DigiKey Part Number | MC74HC238ADR2GOSTR-ND - Tape & Reel (TR) MC74HC238ADR2GOSCT-ND - Cut Tape (CT) MC74HC238ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC238ADR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC238ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC238D-Q100J | Nexperia USA Inc. | 1.834 | 1727-74HC238D-Q100JCT-ND | kr.4.31000 | Direct |
| CD74HC238M | Texas Instruments | 960 | 296-9188-5-ND | kr.6.59000 | Direct |
| CD74HC238M96 | Texas Instruments | 12.865 | 296-24353-1-ND | kr.4.82000 | Direct |
| CD74HC238MT | Texas Instruments | 58 | 296-32062-1-ND | kr.6.59000 | Direct |
| M74HC238RM13TR | STMicroelectronics | 4.852 | 497-1800-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.75600 | kr.17.56 |
| 25 | kr.1.56480 | kr.39.12 |
| 100 | kr.1.35360 | kr.135.36 |
| 250 | kr.1.25280 | kr.313.20 |
| 500 | kr.1.19192 | kr.595.96 |
| 1.000 | kr.1.14183 | kr.1,141.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.08893 | kr.2,722.32 |
| 5.000 | kr.1.05704 | kr.5,285.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |





