
MC74HC1G00DFT1G-Q | |
---|---|
DigiKey Part Number | 488-MC74HC1G00DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G00DFT1G-QCT-ND - Cut Tape (CT) 488-MC74HC1G00DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G00DFT1G-Q |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G00DFT1G-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.47400 | kr.4.74 |
25 | kr.0.41200 | kr.10.30 |
100 | kr.0.34620 | kr.34.62 |
250 | kr.0.31488 | kr.78.72 |
500 | kr.0.29606 | kr.148.03 |
1.000 | kr.0.28058 | kr.280.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.16393 | kr.491.79 |
6.000 | kr.0.15757 | kr.945.42 |
9.000 | kr.0.15439 | kr.1,389.51 |
15.000 | kr.0.15087 | kr.2,263.05 |
21.000 | kr.0.14881 | kr.3,125.01 |
30.000 | kr.0.14683 | kr.4,404.90 |
75.000 | kr.0.14256 | kr.10,692.00 |
150.000 | kr.0.13999 | kr.20,998.50 |
300.000 | kr.0.13788 | kr.41,364.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |