MC74HC1G00DFT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.727
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 13.054
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 6.842
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.407
Unit Price: kr.0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 596
Unit Price: kr.0.90000
Datasheet

Similar


Texas Instruments
In Stock: 615.120
Unit Price: kr.0.64000
Datasheet

Similar


Texas Instruments
In Stock: 9.030
Unit Price: kr.5.34000
Datasheet

Similar


Texas Instruments
In Stock: 69.317
Unit Price: kr.2.64000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8.977
Unit Price: kr.1.03000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.466
Unit Price: kr.1.22000
Datasheet
NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC1G00DFT1

DigiKey Part Number
MC74HC1G00DFT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC1G00DFT1
Description
IC GATE NAND 1CH 2-INP SC88A
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC1G00DFT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes