MC74HC174AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.090
Unit Price: kr.5.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.334
Unit Price: kr.10.52000
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC174AN

DigiKey Part Number
MC74HC174ANOS-ND
Manufacturer
Manufacturer Product Number
MC74HC174AN
Description
IC FF D-TYPE SINGLE 6BIT 16PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
6
Package / Case
16-DIP (0.300", 7.62mm)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC174ETexas Instruments1.090296-14515-5-NDkr.5.90000Direct
SN74HC174NRochester Electronics, LLC1.3342156-SN74HC174N-NDkr.10.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes