
MC74HC165AMN2TWG | |
|---|---|
DigiKey Part Number | 488-MC74HC165AMN2TWGTR-ND - Tape & Reel (TR) 488-MC74HC165AMN2TWGCT-ND - Cut Tape (CT) 488-MC74HC165AMN2TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165AMN2TWG |
Description | IC SHIFT REGSTR COMP 8BIT 16-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-QFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165AMNTWG | onsemi | 295 | MC74HC165AMNTWGOSCT-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.18600 | kr.54.65 |
| 100 | kr.1.90330 | kr.190.33 |
| 250 | kr.1.76784 | kr.441.96 |
| 500 | kr.1.68656 | kr.843.28 |
| 1.000 | kr.1.64028 | kr.1,640.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53673 | kr.4,610.19 |
| 6.000 | kr.1.49623 | kr.8,977.38 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

