
MC74HC165ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC165ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC165ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC165ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165ADR2G-Q |
Description | IC COMPLEMENTARY 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Complementary | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.09600 | kr.20.96 |
| 25 | kr.1.87160 | kr.46.79 |
| 100 | kr.1.62490 | kr.162.49 |
| 250 | kr.1.50688 | kr.376.72 |
| 500 | kr.1.43572 | kr.717.86 |
| 1.000 | kr.1.38482 | kr.1,384.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.31505 | kr.3,287.62 |
| 5.000 | kr.1.27772 | kr.6,388.60 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

