
MC74HC164BDR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC164BDR2GTR-ND - Tape & Reel (TR) 488-MC74HC164BDR2GCT-ND - Cut Tape (CT) 488-MC74HC164BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC164BDR2G |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC164BDR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC164ADG | onsemi | 565 | MC74HC164ADGOS-ND | kr.2.60000 | Parametric Equivalent |
| MC74HC164ADR2G | onsemi | 6.782 | MC74HC164ADR2GOSCT-ND | kr.2.54000 | Parametric Equivalent |
| CD74HC164M96 | Texas Instruments | 1.101 | 296-14514-1-ND | kr.4.95000 | Parametric Equivalent |
| MC74HC164ADG | Rochester Electronics, LLC | 5.353 | 2156-MC74HC164ADG-ND | kr.1.45820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.23760 | kr.30.94 |
| 100 | kr.1.06580 | kr.106.58 |
| 250 | kr.0.98348 | kr.245.87 |
| 500 | kr.0.93376 | kr.466.88 |
| 1.000 | kr.0.89293 | kr.892.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.84984 | kr.2,124.60 |
| 5.000 | kr.0.82384 | kr.4,119.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

