
NSVR30CM3T5G | |
|---|---|
DigiKey Part Number | 488-NSVR30CM3T5GTR-ND - Tape & Reel (TR) 488-NSVR30CM3T5GCT-ND - Cut Tape (CT) 488-NSVR30CM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR30CM3T5G |
Description | DIODE ARR SCHOT 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.29088 | kr.2,327.04 |
| 16.000 | kr.0.27520 | kr.4,403.20 |
| 24.000 | kr.0.27490 | kr.6,597.60 |
| 40.000 | kr.0.27027 | kr.10,810.80 |
| 56.000 | kr.0.25988 | kr.14,553.28 |
| 80.000 | kr.0.25285 | kr.20,228.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

