
MC74HC164ADR2G-Q | |
---|---|
DigiKey Part Number | 488-MC74HC164ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC164ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC164ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC164ADR2G-Q |
Description | IC PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.79200 | kr.17.92 |
25 | kr.1.59480 | kr.39.87 |
100 | kr.1.37920 | kr.137.92 |
250 | kr.1.27640 | kr.319.10 |
500 | kr.1.21446 | kr.607.23 |
1.000 | kr.1.16346 | kr.1,163.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.10963 | kr.2,774.07 |
5.000 | kr.1.07718 | kr.5,385.90 |
7.500 | kr.1.06095 | kr.7,957.12 |
12.500 | kr.1.04294 | kr.13,036.75 |
17.500 | kr.1.03243 | kr.18,067.52 |
25.000 | kr.1.02230 | kr.25,557.50 |
62.500 | kr.1.00052 | kr.62,532.50 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |