16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC157ADTR2G-Q

DigiKey Part Number
488-MC74HC157ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC157ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC157ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC157ADTR2G-Q
Description
IC DATA SELECT/MUX 4X2:1 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.075
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.2.06100kr.20.61
25kr.1.83800kr.45.95
100kr.1.59490kr.159.49
250kr.1.47864kr.369.66
500kr.1.40852kr.704.26
1.000kr.1.35738kr.1,357.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.28978kr.3,224.45
5.000kr.1.25306kr.6,265.30
7.500kr.1.23465kr.9,259.88
12.500kr.1.21427kr.15,178.38
17.500kr.1.20236kr.21,041.30
25.000kr.1.19091kr.29,772.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500