


MC74HC157ADR2 | |
|---|---|
DigiKey Part Number | 2156-MC74HC157ADR2-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC157ADR2 |
Description | IC DATA SELECT/MUX 4X2:1 16-SOIC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC157ADR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | kr.1.90200 | kr.1,921.02 |
| Unit Price without VAT: | kr.1.90200 |
|---|---|
| Unit Price with VAT: | kr.2.37750 |

