MC74HC14ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 15.761
Unit Price: kr.5.19000
Datasheet

Similar


Texas Instruments
In Stock: 11.976
Unit Price: kr.7.37000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 18.673
Unit Price: kr.1.79000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC14ANG

DigiKey Part Number
MC74HC14ANGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC14ANG
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tube
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Through Hole
Number of Inputs
1
Supplier Device Package
14-PDIP
Features
Schmitt Trigger
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC14ETexas Instruments15.761296-12786-5-NDkr.5.19000Direct
SN74HC14NTexas Instruments11.976296-1577-5-NDkr.7.37000Similar
TC74HC14APFToshiba Semiconductor and Storage18.673TC74HC14APF-NDkr.1.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes