MC74HC14AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11.110
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 6.048
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 6.483
Unit Price: kr.2.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 80
Unit Price: kr.1.20000
Datasheet

Similar


Texas Instruments
In Stock: 41.710
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 120
Unit Price: kr.7.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.24.35000
Datasheet

Similar


Texas Instruments
In Stock: 377
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 126.565
Unit Price: kr.2.54000
Datasheet

Similar


Texas Instruments
In Stock: 31.800
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 1.166
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 935
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 24.698
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: kr.1.33140
Datasheet
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC14AFG

DigiKey Part Number
MC74HC14AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC14AFG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types