Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC139ADTR2G

DigiKey Part Number
MC74HC139ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC139ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC139ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC139ADTR2G
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC139ADTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV74HC139ADTR2Gonsemi67.380488-NLV74HC139ADTR2GCT-NDkr.2.15559Parametric Equivalent
74HC139PW,118Nexperia USA Inc.1971727-6580-1-NDkr.2.35000Similar
74HC139PW-Q100JNexperia USA Inc.1.9751727-74HC139PW-Q100JCT-NDkr.2.85000Similar
SN74HC139DBRTexas Instruments11.560296-38229-1-NDkr.2.79000Similar
SN74HC139PWRochester Electronics, LLC9.1912156-SN74HC139PW-NDkr.6.28000Similar
In-Stock: 399
Factory Stock: 17.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.64800kr.16.48
25kr.1.46600kr.36.65
100kr.1.26550kr.126.55
250kr.1.17012kr.292.53
500kr.1.11268kr.556.34
1.000kr.1.06537kr.1,065.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90030kr.2,250.75
5.000kr.0.87306kr.4,365.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750