Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC138ADR2G-Q

DigiKey Part Number
488-MC74HC138ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC138ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC138ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC138ADR2G-Q
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC138ADR2Gonsemi11.038MC74HC138ADR2GOSCT-NDkr.6.05000Parametric Equivalent
MC74HC238ADGonsemi59MC74HC238ADGOS-NDkr.7.69000Parametric Equivalent
MC74HC238ADR2Gonsemi2.153MC74HC238ADR2GOSCT-NDkr.6.54000Parametric Equivalent
MC74HC238ADR2G-Qonsemi0488-MC74HC238ADR2G-QTR-NDkr.2.79930Parametric Equivalent
NLV74HC138ADR2Gonsemi8.404488-NLV74HC138ADR2GCT-NDkr.3.76303Parametric Equivalent
In-Stock: 2.488
Factory Stock: 47.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.64200kr.16.42
25kr.1.46080kr.36.52
100kr.1.26230kr.126.23
250kr.1.16708kr.291.77
500kr.1.10976kr.554.88
1.000kr.1.06252kr.1,062.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.01273kr.2,531.82
5.000kr.0.98267kr.4,913.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750