14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC126ADTR2G-Q

DigiKey Part Number
488-MC74HC126ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC126ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC126ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC126ADTR2G-Q
Description
IC BUFFER NON-INVERT 6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.24457kr.3,111.42
5.000kr.1.20890kr.6,044.50
7.500kr.1.19104kr.8,932.80
12.500kr.1.17125kr.14,640.62
17.500kr.1.15968kr.20,294.40
25.000kr.1.14856kr.28,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.24457
Unit Price with VAT:kr.1.55571