
MC74HC112ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC112ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC112ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC112ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC112ADTR2G |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC112ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.95300 | kr.19.53 |
| 25 | kr.1.74240 | kr.43.56 |
| 100 | kr.1.51020 | kr.151.02 |
| 250 | kr.1.39936 | kr.349.84 |
| 500 | kr.1.33266 | kr.666.33 |
| 1.000 | kr.1.28138 | kr.1,281.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.21951 | kr.3,048.78 |
| 5.000 | kr.1.18450 | kr.5,922.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

