
| MC74VHC1GT125DFT2G-Q | |
|---|---|
| DigiKey Part Number | 488-MC74VHC1GT125DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT125DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT125DFT2G-QDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MC74VHC1GT125DFT2G-Q | 
| Description | IC BUFFER NON-INVERT 5.5V SC-88A | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 1 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 8mA, 8mA | |
| Voltage - Supply | 2V ~ 5.5V | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SC-88A (SC-70-5/SOT-353) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.30700 | kr.3.07 | 
| 25 | kr.0.26640 | kr.6.66 | 
| 100 | kr.0.22140 | kr.22.14 | 
| 250 | kr.0.20020 | kr.50.05 | 
| 500 | kr.0.18740 | kr.93.70 | 
| 1.000 | kr.0.17690 | kr.176.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.16393 | kr.491.79 | 
| 6.000 | kr.0.15757 | kr.945.42 | 
| 9.000 | kr.0.15439 | kr.1,389.51 | 
| 15.000 | kr.0.15087 | kr.2,263.05 | 
| 21.000 | kr.0.14881 | kr.3,125.01 | 
| 30.000 | kr.0.14683 | kr.4,404.90 | 
| 75.000 | kr.0.14256 | kr.10,692.00 | 
| 150.000 | kr.0.13999 | kr.20,998.50 | 
| 300.000 | kr.0.13788 | kr.41,364.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark