MC74HC04AFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 43
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 1.160
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 304
Unit Price: kr.1.99000
Datasheet

Similar


Texas Instruments
In Stock: 27.382
Unit Price: kr.2.19000
Datasheet

Similar


Texas Instruments
In Stock: 29.211
Unit Price: kr.5.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52.049
Unit Price: kr.6.37000
Datasheet

Similar


Texas Instruments
In Stock: 27.716
Unit Price: kr.2.38000
Datasheet

Similar


Texas Instruments
In Stock: 16.881
Unit Price: kr.6.37000
Datasheet

Similar


Texas Instruments
In Stock: 2.034
Unit Price: kr.4.82000
Datasheet
Inverter IC 6 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC04AFG

DigiKey Part Number
MC74HC04AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC04AFG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.866 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.866In Stock
Ships from Rochester Electronics, LLC