MC74ACT574MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.360
Unit Price: kr.4.12000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.7.93000
Datasheet

Similar


Texas Instruments
In Stock: 713
Unit Price: kr.6.72000
Datasheet

Similar


Texas Instruments
In Stock: 107
Unit Price: kr.6.85000
Datasheet

Similar


Texas Instruments
In Stock: 1.758
Unit Price: kr.9.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.985
Unit Price: kr.5.76939
Datasheet

Similar


Texas Instruments
In Stock: 3.446
Unit Price: kr.6.15000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT574MG

DigiKey Part Number
MC74ACT574MG-ND
Manufacturer
Manufacturer Product Number
MC74ACT574MG
Description
IC FF D-TYPE SGL 8-BIT SOEIAJ-20
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT574MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-20
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.800 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.800In Stock
Ships from Rochester Electronics, LLC