
MC74ACT32DR2G | |
|---|---|
DigiKey Part Number | MC74ACT32DR2GOSTR-ND - Tape & Reel (TR) MC74ACT32DR2GOSCT-ND - Cut Tape (CT) MC74ACT32DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT32DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.51100 | kr.15.11 |
| 25 | kr.1.34240 | kr.33.56 |
| 100 | kr.1.15680 | kr.115.68 |
| 250 | kr.1.06840 | kr.267.10 |
| 500 | kr.1.01516 | kr.507.58 |
| 1.000 | kr.0.97132 | kr.971.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.92497 | kr.2,312.42 |
| 5.000 | kr.0.89702 | kr.4,485.10 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

