


MC74ACT253DR2G | |
|---|---|
DigiKey Part Number | MC74ACT253DR2GOSTR-ND - Tape & Reel (TR) MC74ACT253DR2GOSCT-ND - Cut Tape (CT) MC74ACT253DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT253DR2G |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT253DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.43400 | kr.34.34 |
| 25 | kr.3.08880 | kr.77.22 |
| 100 | kr.2.70570 | kr.270.57 |
| 250 | kr.2.52340 | kr.630.85 |
| 500 | kr.2.41330 | kr.1,206.65 |
| 1.000 | kr.2.38469 | kr.2,384.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22710 | kr.5,567.75 |
| 5.000 | kr.2.16943 | kr.10,847.15 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

