
MC74ACT245DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT245DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT245DWR2GOSCT-ND - Cut Tape (CT) MC74ACT245DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT245DWR2G |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT245DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.69800 | kr.46.98 |
| 25 | kr.4.24000 | kr.106.00 |
| 100 | kr.3.73740 | kr.373.74 |
| 250 | kr.3.49764 | kr.874.41 |
| 500 | kr.3.36312 | kr.1,681.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.23429 | kr.3,234.29 |
| 2.000 | kr.3.13643 | kr.6,272.86 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |




