
MC74ACT244DWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74ACT244DWR2G-QTR-ND - Tape & Reel (TR) 488-MC74ACT244DWR2G-QCT-ND - Cut Tape (CT) 488-MC74ACT244DWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT244DWR2G-Q |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SOIC |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.08800 | kr.30.88 |
| 25 | kr.2.77200 | kr.69.30 |
| 100 | kr.2.42310 | kr.242.31 |
| 250 | kr.2.25728 | kr.564.32 |
| 500 | kr.2.15738 | kr.1,078.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.07508 | kr.2,075.08 |
| 2.000 | kr.2.00731 | kr.4,014.62 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

