
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.38700 | kr.43.87 |
| 38 | kr.3.79579 | kr.144.24 |
| 114 | kr.3.44974 | kr.393.27 |
| 266 | kr.3.24650 | kr.863.57 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

