


MC74ACT153DR2G | |
|---|---|
DigiKey Part Number | MC74ACT153DR2GOSTR-ND - Tape & Reel (TR) MC74ACT153DR2GOSCT-ND - Cut Tape (CT) MC74ACT153DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT153DR2G |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT153DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.84000 | kr.28.40 |
| 25 | kr.2.54600 | kr.63.65 |
| 100 | kr.2.22410 | kr.222.41 |
| 250 | kr.2.06988 | kr.517.47 |
| 500 | kr.1.97694 | kr.988.47 |
| 1.000 | kr.1.93712 | kr.1,937.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81966 | kr.4,549.15 |
| 5.000 | kr.1.77094 | kr.8,854.70 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

