


MC74ACT153DG | |
|---|---|
DigiKey Part Number | MC74ACT153DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT153DG |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT153DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.84000 | kr.28.40 |
| 48 | kr.2.38021 | kr.114.25 |
| 144 | kr.2.15778 | kr.310.72 |
| 288 | kr.2.04948 | kr.590.25 |
| 528 | kr.1.97044 | kr.1,040.39 |
| 1.008 | kr.1.89967 | kr.1,914.87 |
| 2.544 | kr.1.81829 | kr.4,625.73 |
| 5.040 | kr.1.77043 | kr.8,922.97 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

