
MC74ACT125DR2G | |
|---|---|
DigiKey Part Number | MC74ACT125DR2GOSTR-ND - Tape & Reel (TR) MC74ACT125DR2GOSCT-ND - Cut Tape (CT) MC74ACT125DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT125DR2G |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT125DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.33400 | kr.33.35 |
| 100 | kr.1.14940 | kr.114.94 |
| 250 | kr.1.06184 | kr.265.46 |
| 500 | kr.1.00882 | kr.504.41 |
| 1.000 | kr.0.96520 | kr.965.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91922 | kr.2,298.05 |
| 5.000 | kr.0.89151 | kr.4,457.55 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


