
MC74ACT11DR2G | |
|---|---|
DigiKey Part Number | MC74ACT11DR2GOSTR-ND - Tape & Reel (TR) MC74ACT11DR2GOSCT-ND - Cut Tape (CT) MC74ACT11DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT11DR2G |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT11DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.56200 | kr.15.62 |
| 25 | kr.1.38880 | kr.34.72 |
| 100 | kr.1.19860 | kr.119.86 |
| 250 | kr.1.10776 | kr.276.94 |
| 500 | kr.1.05272 | kr.526.36 |
| 1.000 | kr.1.00745 | kr.1,007.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95964 | kr.2,399.10 |
| 5.000 | kr.0.93085 | kr.4,654.25 |
| 7.500 | kr.0.91643 | kr.6,873.22 |
| 12.500 | kr.0.90045 | kr.11,255.62 |
| 17.500 | kr.0.89111 | kr.15,594.42 |
| 25.000 | kr.0.88213 | kr.22,053.25 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

