MC74AC74N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.045
Unit Price: kr.6.21000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.245
Unit Price: kr.4.93000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC74N

DigiKey Part Number
MC74AC74NOS-ND
Manufacturer
Manufacturer Product Number
MC74AC74N
Description
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes